IR82C88 vs CA82C88-8CL feature comparison

IR82C88 Harris Semiconductor

Buy Now Datasheet

CA82C88-8CL Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NEWBRIDGE MICROSYSTEMS
Package Description QCCN, LCC20,.35SQ ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 80188; 80186; 8088; 8086
Clock Frequency-Max 8 MHz 8 MHz
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 8 mA 10 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Base Number Matches 1 1

Compare IR82C88 with alternatives

Compare CA82C88-8CL with alternatives