Part Details for HMC410AMS8G by Analog Devices Inc
Overview of HMC410AMS8G by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC410AMS8G
HMC410AMS8G CAD Models
HMC410AMS8G Part Data Attributes:
|
HMC410AMS8G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC410AMS8G
Analog Devices Inc
9000MHz - 15000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 11dB CONVERSION LOSS-MAX, PLASTIC, SMT, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 9000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC410AMS8G
This table gives cross-reference parts and alternative options found for HMC410AMS8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC410AMS8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC410AMS8GETR | High IP3 DBL-BAL Mixer SMT, 9 - 15 GHz | Analog Devices Inc | HMC410AMS8G vs HMC410AMS8GETR |