-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High IP3 DBL-BAL Mixer SMT, 9 - 15 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_19054957
|
Arrow Electronics | Up/Down Conv Mixer 15GHz 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1715 | Americas - 13500 |
|
$4.1500 / $7.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC410AMS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC410AMS8GETR
Analog Devices Inc
High IP3 DBL-BAL Mixer SMT, 9 - 15 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS |
This table gives cross-reference parts and alternative options found for HMC410AMS8GETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC410AMS8GETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC410AMS8GE | High IP3 DBL-BAL Mixer SMT, 9 - 15 GHz | Analog Devices Inc | HMC410AMS8GETR vs HMC410AMS8GE |