-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DBL-BAL Mixer SMT, 9 - 15 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN7:3636_18982380
|
Arrow Electronics | Up/Down Conv Mixer 15GHz 8-Pin MSOP EP T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1527 Container: Cut Strips | Americas - 66 |
|
$16.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC412AMS8GTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC412AMS8GTR
Analog Devices Inc
DBL-BAL Mixer SMT, 9 - 15 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for HMC412AMS8GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC412AMS8GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC412AMS8G | DBL-BAL Mixer SMT, 9 - 15 GHz | Analog Devices Inc | HMC412AMS8GTR vs HMC412AMS8G |
HMC412AMS8GE | DBL-BAL Mixer SMT, 9 - 15 GHz | Analog Devices Inc | HMC412AMS8GTR vs HMC412AMS8GE |
HMC412AMS8GETR | DBL-BAL Mixer SMT, 9 - 15 GHz | Analog Devices Inc | HMC412AMS8GTR vs HMC412AMS8GETR |