-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double-Balanced Mixer 8 - 16 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8262
|
Newark | Rf Mixer, 1 Channel, 16Ghz, Msop-Ep-8, Frequency Min:8Ghz, Frequency Max:16Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC412BMS8GETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$14.5200 / $20.4500 | Buy Now |
DISTI #
1127-3582-1-ND
|
DigiKey | IC MIXER 9-15GHZ 8MSOPG Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
592 In Stock |
|
$14.0913 / $19.7100 | Buy Now |
DISTI #
584-HMC412BMS8GETR
|
Mouser Electronics | RF Mixer DBL-BAL Mixer SMT, 9 - 15 GHz RoHS: Compliant | 333 |
|
$14.0100 / $19.6600 | Buy Now |
DISTI #
V72:2272_14443705
|
Arrow Electronics | Up/Down Conv Mixer 16GHz 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2128 Container: Cut Strips | Americas - 206 |
|
$13.6000 / $19.5200 | Buy Now |
|
Analog Devices Inc | DBL-BAL Mixer SMT, 9 - 15 GHz Min Qty: 1 Package Multiple: 500 | 1115 |
|
$9.1300 / $19.7100 | Buy Now |
DISTI #
HMC412BMS8GETR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 500 | 0 |
|
$13.2200 / $13.3900 | Buy Now |
|
LCSC | 8GHz16GHz 8dB VSAT MSOP-8 RF Mixers ROHS | 5 |
|
$10.2052 / $13.4175 | Buy Now |
|
Win Source Electronics | IC MIXER 9-15GHZ 8MSOPG | 11170 |
|
$13.1890 / $19.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC412BMS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC412BMS8GETR
Analog Devices Inc
Double-Balanced Mixer 8 - 16 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, MSOP8GE, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.4 dB | |
Input Power-Max (CW) | 24 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 9000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC412BMS8GETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC412BMS8GETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC412BMS8GE | Double-Balanced Mixer 8 - 16 GHz | Analog Devices Inc | HMC412BMS8GETR vs HMC412BMS8GE |