Part Details for HMC410MS8G by Hittite Microwave Corp
Overview of HMC410MS8G by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC410MS8G
HMC410MS8G CAD Models
HMC410MS8G Part Data Attributes
|
HMC410MS8G
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC410MS8G
Hittite Microwave Corp
Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max, GAAS, PLASTIC, SMT, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 9000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC410MS8G
This table gives cross-reference parts and alternative options found for HMC410MS8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC410MS8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC410MS8GE | Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC410MS8G vs HMC410MS8GE |
HMC410AMS8G | Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC410MS8G vs HMC410AMS8G |