Datasheets
HMC412AMS8GETR by:

DBL-BAL Mixer SMT, 9 - 15 GHz

Part Details for HMC412AMS8GETR by Analog Devices Inc

Overview of HMC412AMS8GETR by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for HMC412AMS8GETR

Part # Distributor Description Stock Price Buy
DISTI # VN5:3623_19054982
Arrow Electronics Up/Down Conv Mixer 15GHz 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1650 Americas - 63500
  • 1 $20.6700
  • 126 $18.8000
  • 251 $13.7900
  • 501 $10.3400
  • 1,001 $8.6200
  • 2,501 $7.5200
  • 7,501 $6.8900
  • 12,501 $5.7500
$5.7500 / $20.6700 Buy Now
DISTI # VN7:3636_19054982
Arrow Electronics Up/Down Conv Mixer 15GHz 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1547 Container: Cut Strips Americas - 483
  • 1 $20.6700
  • 126 $18.8000
  • 251 $13.7900
  • 501 $10.3400
  • 1,001 $8.6200
  • 2,501 $7.5200
  • 7,501 $6.8900
  • 12,501 $5.7500
$5.7500 / $20.6700 Buy Now

Part Details for HMC412AMS8GETR

HMC412AMS8GETR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HMC412AMS8GETR Part Data Attributes:

HMC412AMS8GETR Analog Devices Inc
Buy Now Datasheet
Compare Parts:
HMC412AMS8GETR Analog Devices Inc DBL-BAL Mixer SMT, 9 - 15 GHz
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Pin Count 8
Manufacturer Package Code HRH-8-1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19
RF/Microwave Device Type DOUBLE BALANCED
Surface Mount YES

Alternate Parts for HMC412AMS8GETR

This table gives cross-reference parts and alternative options found for HMC412AMS8GETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC412AMS8GETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HMC412AMS8GE DBL-BAL Mixer SMT, 9 - 15 GHz Analog Devices Inc HMC412AMS8GETR vs HMC412AMS8GE
HMC412AMS8GTR DBL-BAL Mixer SMT, 9 - 15 GHz Analog Devices Inc HMC412AMS8GETR vs HMC412AMS8GTR
Part Number Description Manufacturer Compare
HMC412AMS8GE DBL-BAL Mixer SMT, 9 - 15 GHz Analog Devices Inc HMC412AMS8GETR vs HMC412AMS8GE
HMC412MS8GE Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN Hittite Microwave Corp HMC412AMS8GETR vs HMC412MS8GE
HMC412AMS8GTR DBL-BAL Mixer SMT, 9 - 15 GHz Analog Devices Inc HMC412AMS8GETR vs HMC412AMS8GTR
HMC410MS8G Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max, GAAS, PLASTIC, SMT, MSOP-8 Hittite Microwave Corp HMC412AMS8GETR vs HMC410MS8G
HMC410MS8GE Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 Hittite Microwave Corp HMC412AMS8GETR vs HMC410MS8GE
HMC412BMS8GE Double-Balanced Mixer 8 - 16 GHz Analog Devices Inc HMC412AMS8GETR vs HMC412BMS8GE
HMC410AMS8GE High IP3 DBL-BAL Mixer SMT, 9 - 15 GHz Analog Devices Inc HMC412AMS8GETR vs HMC410AMS8GE

HMC412AMS8GETR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC412AMS8GETR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC412AMS8GETR by Analog Devices Inc

  • Please alert me when HMC412AMS8GETR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HMC412AMS8GETR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC412AMS8GETR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HMC412AMS8GETR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC412AMS8GETR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC412AMS8GETR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: