HMC410AMS8G
vs
HMC410AMS8GETR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
MSOP-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Conversion Loss-Max |
11 dB
|
|
Input Power-Max (CW) |
20 dBm
|
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
15000 MHz
|
|
Operating Frequency-Min |
9000 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
HRH-8-1
|
Samacsys Manufacturer |
|
Analog Devices
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP8,.19
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare HMC410AMS8G with alternatives
Compare HMC410AMS8GETR with alternatives