Datasheets
EL5176IY by:

LINE DRIVER, PDSO8, MO-187, MSOP-8

Part Details for EL5176IY by Intersil Corporation

Overview of EL5176IY by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Entertainment and Gaming Communication and Networking

Part Details for EL5176IY

EL5176IY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EL5176IY Part Data Attributes

EL5176IY Intersil Corporation
Buy Now Datasheet
Compare Parts:
EL5176IY Intersil Corporation LINE DRIVER, PDSO8, MO-187, MSOP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code TSSOP
Package Description MO-187, MSOP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Differential Output NO
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL
Interface IC Type LINE DRIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 7.1 V
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for EL5176IY

This table gives cross-reference parts and alternative options found for EL5176IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5176IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EL5176IYZ-T Line Driver Renesas Electronics Corporation EL5176IY vs EL5176IYZ-T
EL5176IYZ-T13 250MHz Differential Twisted-Pair Driver; MSOP10; Temp Range: -40° to 85°C Intersil Corporation EL5176IY vs EL5176IYZ-T13
EL5176IYZ-T7 Line Driver Renesas Electronics Corporation EL5176IY vs EL5176IYZ-T7
EL5176IYZ-T7 250MHz Differential Twisted-Pair Driver; MSOP10; Temp Range: -40° to 85°C Intersil Corporation EL5176IY vs EL5176IYZ-T7
EL5176IYZ-T LINE DRIVER Intersil Corporation EL5176IY vs EL5176IYZ-T
EL5176IYZ 250MHz Differential Twisted-Pair Driver; MSOP10; Temp Range: -40° to 85°C Intersil Corporation EL5176IY vs EL5176IYZ
Part Number Description Manufacturer Compare
EL2141CS-T13 Line Driver Renesas Electronics Corporation EL5176IY vs EL2141CS-T13
CLC007AJE-TR9 LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Texas Instruments EL5176IY vs CLC007AJE-TR9
EL2141CS LINE DRIVER, PDSO8, SO-8 Intersil Corporation EL5176IY vs EL2141CS
AD8138ARM-REEL LINE DRIVER, PDSO8, MO-187AA, MSOP-8 Analog Devices Inc EL5176IY vs AD8138ARM-REEL
MAX256ASA/V+T Line Driver, Maxim Integrated Products EL5176IY vs MAX256ASA/V+T
EL2141CSZ-T7 Line Driver Renesas Electronics Corporation EL5176IY vs EL2141CSZ-T7
CLC007AJEX LINE DRIVER, PDSO8, SOIC-8 Texas Instruments EL5176IY vs CLC007AJEX
EL5171IS-T7 LINE DRIVER, PDSO8, SOP-8 Intersil Corporation EL5176IY vs EL5171IS-T7
EL2141CSZ-T13 LINE DRIVER, PDSO8, LEAD FREE, MS-012, SOIC-8 Intersil Corporation EL5176IY vs EL2141CSZ-T13
MAX256ASA-T Line Driver, 1 Func, 1 Driver, BICMOS, PDSO8, 0.150 INCH, MS-012, SOP-8 Maxim Integrated Products EL5176IY vs MAX256ASA-T

EL5176IY Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL5176IY by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL5176IY by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL5176IY would you like to use for your alert(s)?
  • Please alert me when EL5176IY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL5176IY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL5176IY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL5176IY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL5176IY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL5176IY by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: