Part Details for CLC007AJE-TR9 by Texas Instruments
Overview of CLC007AJE-TR9 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC007AJE-TR9
CLC007AJE-TR9 CAD Models
CLC007AJE-TR9 Part Data Attributes
|
CLC007AJE-TR9
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC007AJE-TR9
Texas Instruments
LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CLC007AJE-TR9
This table gives cross-reference parts and alternative options found for CLC007AJE-TR9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC007AJE-TR9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC007AJE | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | CLC007AJE-TR9 vs CLC007AJE |
CLC007BMX/NOPB | Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85 | Texas Instruments | CLC007AJE-TR9 vs CLC007BMX/NOPB |
CLC007AJE | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | CLC007AJE-TR9 vs CLC007AJE |
CLC007AJE-TR13 | Line Driver, 1 Func, 1 Driver, ECL, PDSO8, | Comlinear Corporation | CLC007AJE-TR9 vs CLC007AJE-TR13 |
CLC007BM | Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85 | Texas Instruments | CLC007AJE-TR9 vs CLC007BM |
CLC007AJE-TR9 | Line Driver, 1 Func, 1 Driver, ECL, PDSO8, | Comlinear Corporation | CLC007AJE-TR9 vs CLC007AJE-TR9 |
CLC007AJE/NOPB | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | CLC007AJE-TR9 vs CLC007AJE/NOPB |
CLC007AJE | LINE DRIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | CLC007AJE-TR9 vs CLC007AJE |
CLC007AJE-TR13/NOPB | LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC007AJE-TR9 vs CLC007AJE-TR13/NOPB |
CLC007AJE-TR13 | LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC007AJE-TR9 vs CLC007AJE-TR13 |