Part Details for EL2141CSZ-T13 by Intersil Corporation
Overview of EL2141CSZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for EL2141CSZ-T13
EL2141CSZ-T13 CAD Models
EL2141CSZ-T13 Part Data Attributes:
|
EL2141CSZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2141CSZ-T13
Intersil Corporation
LINE DRIVER, PDSO8, LEAD FREE, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 6.3 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL2141CSZ-T13
This table gives cross-reference parts and alternative options found for EL2141CSZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2141CSZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2141CS | LINE DRIVER, PDSO8, MS-012, SOIC-8 | Rochester Electronics LLC | EL2141CSZ-T13 vs EL2141CS |
EL2141CS-T7 | Line Driver | Renesas Electronics Corporation | EL2141CSZ-T13 vs EL2141CS-T7 |
EL2141CSZ-T7 | Line Driver | Renesas Electronics Corporation | EL2141CSZ-T13 vs EL2141CSZ-T7 |
EL2141CS-T13 | LINE DRIVER, PDSO8, SO-8 | Intersil Corporation | EL2141CSZ-T13 vs EL2141CS-T13 |
EL2141CSZ-T7 | LINE DRIVER, PDSO8, LEAD FREE, MS-012, SOIC-8 | Rochester Electronics LLC | EL2141CSZ-T13 vs EL2141CSZ-T7 |
EL2141CSZ-T7 | LINE DRIVER, PDSO8, LEAD FREE, MS-012, SOIC-8 | Intersil Corporation | EL2141CSZ-T13 vs EL2141CSZ-T7 |
EL2141CSZ | LINE DRIVER, PDSO8, LEAD FREE, MS-012, SOIC-8 | Intersil Corporation | EL2141CSZ-T13 vs EL2141CSZ |