Part Details for MAX256ASA/V+T by Maxim Integrated Products
Overview of MAX256ASA/V+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for MAX256ASA/V+T
MAX256ASA/V+T CAD Models
MAX256ASA/V+T Part Data Attributes
|
MAX256ASA/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX256ASA/V+T
Maxim Integrated Products
Line Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | ||
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX256ASA/V+T
This table gives cross-reference parts and alternative options found for MAX256ASA/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX256ASA/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX256ASA-T | Line Driver, 1 Func, 1 Driver, BICMOS, PDSO8, 0.150 INCH, MS-012, SOP-8 | Maxim Integrated Products | MAX256ASA/V+T vs MAX256ASA-T |
MAX256ASA+T | 3W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX256ASA/V+T vs MAX256ASA+T |
MAX256ASA+T | Line Driver, 1 Func, 1 Driver, BICMOS, PDSO8, 0.150 INCH, MS-012, SOP-8 | Maxim Integrated Products | MAX256ASA/V+T vs MAX256ASA+T |
MAX256ASA+ | 3W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX256ASA/V+T vs MAX256ASA+ |
MAX256ASA+ | Line Driver, 1 Func, 1 Driver, BICMOS, PDSO8, 0.150 INCH, MS-012, SOP-8 | Maxim Integrated Products | MAX256ASA/V+T vs MAX256ASA+ |