Part Details for EL5176IYZ-T by Intersil Corporation
Overview of EL5176IYZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL5176IYZ-T
EL5176IYZ-T CAD Models
EL5176IYZ-T Part Data Attributes
Alternate Parts for EL5176IYZ-T
This table gives cross-reference parts and alternative options found for EL5176IYZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5176IYZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5176IYZ | 250MHz Differential Twisted-Pair Driver; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL5176IYZ-T vs EL5176IYZ |
EL5176IYZ-T7 | Line Driver | Renesas Electronics Corporation | EL5176IYZ-T vs EL5176IYZ-T7 |
EL5176IYZ-T13 | 250MHz Differential Twisted-Pair Driver; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL5176IYZ-T vs EL5176IYZ-T13 |
EL5176IY | LINE DRIVER, PDSO8, MO-187, MSOP-8 | Intersil Corporation | EL5176IYZ-T vs EL5176IY |
EL5176IYZ-T13 | Line Driver | Renesas Electronics Corporation | EL5176IYZ-T vs EL5176IYZ-T13 |
EL5176IY-T7 | LINE DRIVER, PDSO8, MO-187, MSOP-8 | Intersil Corporation | EL5176IYZ-T vs EL5176IY-T7 |
EL5176IYZ-T | Line Driver | Renesas Electronics Corporation | EL5176IYZ-T vs EL5176IYZ-T |