Part Details for EL5171IS-T7 by Intersil Corporation
Overview of EL5171IS-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5171ISZ-T7A | Renesas Electronics Corporation | 250MHz Differential Twisted-Pair Drivers | |
EL5171ISZ-T7 | Renesas Electronics Corporation | 250MHz Differential Twisted-Pair Drivers | |
EL5171ISZ-T13 | Renesas Electronics Corporation | 250MHz Differential Twisted-Pair Drivers |
Part Details for EL5171IS-T7
EL5171IS-T7 CAD Models
EL5171IS-T7 Part Data Attributes
|
EL5171IS-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5171IS-T7
Intersil Corporation
LINE DRIVER, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL5171IS-T7
This table gives cross-reference parts and alternative options found for EL5171IS-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5171IS-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL5171ISZ-T7 | Intersil Corporation | Check for Price | 250MHz Differential Twisted-Pair Drivers; SOIC8; Temp Range: -40° to 85°C | EL5171IS-T7 vs EL5171ISZ-T7 |
EL5171ISZ-T13 | Renesas Electronics Corporation | Check for Price | 250MHz Differential Twisted-Pair Drivers, SOICN, /Reel | EL5171IS-T7 vs EL5171ISZ-T13 |
EL5171ISZ | Renesas Electronics Corporation | Check for Price | 250MHz Differential Twisted-Pair Drivers, SOICN, /Tube | EL5171IS-T7 vs EL5171ISZ |
EL5171ISZ-T13 | Intersil Corporation | Check for Price | 250MHz Differential Twisted-Pair Drivers; SOIC8; Temp Range: -40° to 85°C | EL5171IS-T7 vs EL5171ISZ-T13 |
EL5171IS | Rochester Electronics LLC | Check for Price | LINE DRIVER, PDSO8, SOP-8 | EL5171IS-T7 vs EL5171IS |
EL5171IS-T13 | Intersil Corporation | Check for Price | LINE DRIVER, PDSO8, SOP-8 | EL5171IS-T7 vs EL5171IS-T13 |
EL5171ISZ-T7 | Renesas Electronics Corporation | Check for Price | 250MHz Differential Twisted-Pair Drivers, SOICN, /Reel | EL5171IS-T7 vs EL5171ISZ-T7 |