Part Details for CXB1106Q by Sony Semiconductor
Overview of CXB1106Q by Sony Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB1106Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Down, 4 Bit Binary, 24 Pin, Metal, Quad CERPAK | 1 |
|
$50.0000 | Buy Now |
Part Details for CXB1106Q
CXB1106Q CAD Models
CXB1106Q Part Data Attributes:
|
CXB1106Q
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXB1106Q
Sony Semiconductor
Binary Counter, 1000 Series, Asynchronous, Positive Edge Triggered, 4-Bit, Down Direction, ECL, MQFP24, METAL, QFP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL24,.27SQ,30 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIFFERENTIAL CLOCK INPUT; OPTEMP SPECIFIED AS TC | |
Count Direction | DOWN | |
Family | 1000 | |
JESD-30 Code | S-MQFP-F24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 2 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2400000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | METAL | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.27SQ,30 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 202 mA | |
Propagation Delay (tpd) | 1.71 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.52 mm | |
Supply Voltage-Max (Vsup) | -4.8 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.762 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 2400 MHz |
Alternate Parts for CXB1106Q
This table gives cross-reference parts and alternative options found for CXB1106Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXB1106Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4059BPB | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, PDIP24, PLASTIC, SOT-101A, DIP-24, Counter | NXP Semiconductors | CXB1106Q vs HEF4059BPB |
CD4059AME4 | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BYN COUNTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CXB1106Q vs CD4059AME4 |
SN54143W | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDFP24 | Texas Instruments | CXB1106Q vs SN54143W |
CD4059AD3 | CMOS Programmable Divide-by-N Counter 24-CDIP SB -55 to 125 | Texas Instruments | CXB1106Q vs CD4059AD3 |
74ACT11593DW | 8-Bit Binary Counters With Parallel-Input Registers and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CXB1106Q vs 74ACT11593DW |
CD4059AM | CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125 | Texas Instruments | CXB1106Q vs CD4059AM |
SN54LS491JS | Binary Counter, LS Series, Synchronous, Bidirectional, TTL, CDIP24, CERAMIC, DIP-24 | Monolithic Memories (RETIRED) | CXB1106Q vs SN54LS491JS |
HEF4059BT,653 | HEF4059B - Programmable divide-by-n counter SOP 24-Pin | NXP Semiconductors | CXB1106Q vs HEF4059BT,653 |
TC5001P | IC 5000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 16-BIT UP DECADE COUNTER, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Counter | Toshiba America Electronic Components | CXB1106Q vs TC5001P |
74ACT11579D-T | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDSO24 | YAGEO Corporation | CXB1106Q vs 74ACT11579D-T |