Part Details for SN54143W by Texas Instruments
Overview of SN54143W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SN54143W
SN54143W CAD Models
SN54143W Part Data Attributes
|
SN54143W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54143W
Texas Instruments
TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDFP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, FL24,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 7 SEGMENT DISPLAY DRIVER | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F24 | |
Length | 14.36 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DISPLAY DRIVER COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 93 mA | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 9.09 mm | |
fmax-Min | 12 MHz |
Alternate Parts for SN54143W
This table gives cross-reference parts and alternative options found for SN54143W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54143W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54144J | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54143W vs SNJ54144J |
5962-9953201QJX | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, TTL, CDIP24, CERAMIC, DIP-24 | SRI International Sarnoff | SN54143W vs 5962-9953201QJX |
DM74LS461N | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP24, SKINNY, PLASTIC, DIP-24, Counter | National Semiconductor Corporation | SN54143W vs DM74LS461N |
HEF4059BDB | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, CDIP24, Counter | NXP Semiconductors | SN54143W vs HEF4059BDB |
5962-8944501JA | Divide By N Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 1-Bit, Down Direction, CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | SN54143W vs 5962-8944501JA |
74ACT11593DW | 8-Bit Binary Counters With Parallel-Input Registers and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN54143W vs 74ACT11593DW |
CD74HC4059H | Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Down Direction, CMOS | Harris Semiconductor | SN54143W vs CD74HC4059H |
74LVC269D-T | LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24 | NXP Semiconductors | SN54143W vs 74LVC269D-T |
74ACT11593DWR | 8-Bit Binary Counters With Parallel-Input Registers and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN54143W vs 74ACT11593DWR |
CD54HC4059F3A | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54143W vs CD54HC4059F3A |