Part Details for HEF4059BPB by NXP Semiconductors
Overview of HEF4059BPB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4059BPB
HEF4059BPB CAD Models
HEF4059BPB Part Data Attributes
|
HEF4059BPB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4059BPB
NXP Semiconductors
IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, PDIP24, PLASTIC, SOT-101A, DIP-24, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO DIVIDE I/P BY 3 - 15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T24 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm | |
fmax-Min | 3.5 MHz |
Alternate Parts for HEF4059BPB
This table gives cross-reference parts and alternative options found for HEF4059BPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4059BPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4059AEE4 | CMOS Programmable Divide-by-N Counter 24-PDIP -55 to 125 | Texas Instruments | HEF4059BPB vs CD4059AEE4 |
CD4059AD | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | HEF4059BPB vs CD4059AD |
CD4059AEX | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP24 | Harris Semiconductor | HEF4059BPB vs CD4059AEX |
CD4059AF3A | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BYN COUNTER, CDIP24 | Intersil Corporation | HEF4059BPB vs CD4059AF3A |
HEF4059BDB | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, CDIP24, Counter | NXP Semiconductors | HEF4059BPB vs HEF4059BDB |
CD4059AF3A | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, Bidirectional, CMOS, CDIP24 | Harris Semiconductor | HEF4059BPB vs CD4059AF3A |
HEF4059BPN | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, PDIP24, PLASTIC, SOT-101-1, DIP-24, Counter | NXP Semiconductors | HEF4059BPB vs HEF4059BPN |
CD4059AF | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | HEF4059BPB vs CD4059AF |
CD4059AD3 | CMOS Programmable Divide-by-N Counter 24-CDIP SB -55 to 125 | Texas Instruments | HEF4059BPB vs CD4059AD3 |