Parametric results for: CXB1106Q under Counters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cxb1106q
Select parts from the table below to compare.
Compare
Compare
CXB1106QY
Sony Semiconductor
Check for Price No Obsolete -4.5 V 1.71 ns 1 4 YES QFP 2.4 GHz 2 pF DOWN POSITIVE EDGE OPEN-EMITTER 1000 BINARY COUNTER ECL DIFFERENTIAL CLOCK INPUT; OPTEMP SPECIFIED AS TC 2.4 GHz YES ASYNCHRONOUS 202 mA -4.8 V -4.2 V OTHER S-MQFP-G24 Not Qualified e0 85 °C 24 METAL QFP24,.44SQ,30 SQUARE FLATPACK TIN LEAD GULL WING 762 µm QUAD 2.79 mm SONY CORP QFP QFP, QFP24,.44SQ,30 24 unknown 8542.39.00.01
CXB1106Q
Sony Semiconductor
Check for Price No Obsolete -4.5 V 1.71 ns 1 4 YES QFF 2.4 GHz 2 pF DOWN POSITIVE EDGE OPEN-EMITTER 1000 BINARY COUNTER ECL DIFFERENTIAL CLOCK INPUT; OPTEMP SPECIFIED AS TC 2.4 GHz YES ASYNCHRONOUS 202 mA -4.8 V -4.2 V OTHER S-MQFP-F24 Not Qualified e0 85 °C 24 METAL QFL24,.27SQ,30 SQUARE FLATPACK TIN LEAD FLAT 762 µm QUAD 1.52 mm SONY CORP QFP QFF, QFL24,.27SQ,30 24 unknown 8542.39.00.01