Part Details for HEF4059BT,653 by NXP Semiconductors
Overview of HEF4059BT,653 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for HEF4059BT,653
HEF4059BT,653 CAD Models
HEF4059BT,653 Part Data Attributes
|
HEF4059BT,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4059BT,653
NXP Semiconductors
HEF4059B - Programmable divide-by-n counter SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-137, SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 20 MHz |
Alternate Parts for HEF4059BT,653
This table gives cross-reference parts and alternative options found for HEF4059BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4059BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4059AM96 | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BYN COUNTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | HEF4059BT,653 vs CD4059AM96 |
CD4059AMG4 | CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125 | Texas Instruments | HEF4059BT,653 vs CD4059AMG4 |
HEF4059BTD | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDSO24, PLASTIC, SOT-137, SO-24 | NXP Semiconductors | HEF4059BT,653 vs HEF4059BTD |
HEF4059BT,652 | HEF4059B - Programmable divide-by-n counter SOP 24-Pin | NXP Semiconductors | HEF4059BT,653 vs HEF4059BT,652 |
HEF4059BT-T | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDSO24, PLASTIC, SOT-108, SO-24 | NXP Semiconductors | HEF4059BT,653 vs HEF4059BT-T |
CD4059AME4 | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BYN COUNTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | HEF4059BT,653 vs CD4059AME4 |
HEF4059BTD-T | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDSO24, PLASTIC, SOT-108, SO-24 | NXP Semiconductors | HEF4059BT,653 vs HEF4059BTD-T |
CD4059AM96G4 | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BYN COUNTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | HEF4059BT,653 vs CD4059AM96G4 |
933645510653 | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BYN COUNTER, PDSO24, PLASTIC, SOT-137-1, SO-24 | NXP Semiconductors | HEF4059BT,653 vs 933645510653 |
HEF4059BT | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDSO24, PLASTIC, SOT-137, SO-24 | NXP Semiconductors | HEF4059BT,653 vs HEF4059BT |