Part Details for TC5001P by Toshiba America Electronic Components
Overview of TC5001P by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC5001P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Up, 4-Decade, 24 Pin, Plastic, DIP | 27 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for TC5001P
TC5001P CAD Models
TC5001P Part Data Attributes
|
TC5001P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC5001P
Toshiba America Electronic Components
IC 5000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 16-BIT UP DECADE COUNTER, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Counter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4 DIGIT COUNTER WITH OUTPUT LATCH MULTIPLEXER; TCO AND OVERFLOW OUTPUTS | |
Count Direction | UP | |
Family | 5000 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 15.24 mm | |
fmax-Min | 0.5 MHz |
Alternate Parts for TC5001P
This table gives cross-reference parts and alternative options found for TC5001P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC5001P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54144J | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | TC5001P vs SNJ54144J |
5962-9953201QJX | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, TTL, CDIP24, CERAMIC, DIP-24 | SRI International Sarnoff | TC5001P vs 5962-9953201QJX |
DM74LS461N | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP24, SKINNY, PLASTIC, DIP-24, Counter | National Semiconductor Corporation | TC5001P vs DM74LS461N |
HEF4059BDB | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, CDIP24, Counter | NXP Semiconductors | TC5001P vs HEF4059BDB |
5962-8944501JA | Divide By N Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 1-Bit, Down Direction, CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | TC5001P vs 5962-8944501JA |
74ACT11593DW | 8-Bit Binary Counters With Parallel-Input Registers and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | TC5001P vs 74ACT11593DW |
CD74HC4059H | Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Down Direction, CMOS | Harris Semiconductor | TC5001P vs CD74HC4059H |
74LVC269D-T | LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24 | NXP Semiconductors | TC5001P vs 74LVC269D-T |
74ACT11593DWR | 8-Bit Binary Counters With Parallel-Input Registers and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | TC5001P vs 74ACT11593DWR |
CD54HC4059F3A | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | TC5001P vs CD54HC4059F3A |