Part Details for 74ACT11579D-T by YAGEO Corporation
Overview of 74ACT11579D-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT11579D-T
74ACT11579D-T CAD Models
74ACT11579D-T Part Data Attributes
|
74ACT11579D-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT11579D-T
YAGEO Corporation
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; MULTIPLEXED I/O | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G24 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 150 MHz |
Alternate Parts for 74ACT11579D-T
This table gives cross-reference parts and alternative options found for 74ACT11579D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11579D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54144J | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 74ACT11579D-T vs SNJ54144J |
5962-9953201QJX | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, TTL, CDIP24, CERAMIC, DIP-24 | SRI International Sarnoff | 74ACT11579D-T vs 5962-9953201QJX |
DM74LS461N | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP24, SKINNY, PLASTIC, DIP-24, Counter | National Semiconductor Corporation | 74ACT11579D-T vs DM74LS461N |
HEF4059BDB | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, CDIP24, Counter | NXP Semiconductors | 74ACT11579D-T vs HEF4059BDB |
5962-8944501JA | Divide By N Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 1-Bit, Down Direction, CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | 74ACT11579D-T vs 5962-8944501JA |
74ACT11593DW | 8-Bit Binary Counters With Parallel-Input Registers and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ACT11579D-T vs 74ACT11593DW |
CD74HC4059H | Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Down Direction, CMOS | Harris Semiconductor | 74ACT11579D-T vs CD74HC4059H |
74LVC269D-T | LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24 | NXP Semiconductors | 74ACT11579D-T vs 74LVC269D-T |
74ACT11593DWR | 8-Bit Binary Counters With Parallel-Input Registers and 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ACT11579D-T vs 74ACT11593DWR |
CD54HC4059F3A | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 74ACT11579D-T vs CD54HC4059F3A |