Part Details for AT27HC641R-35LC by Atmel Corporation
Overview of AT27HC641R-35LC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AT27HC641R-35LC
AT27HC641R-35LC CAD Models
AT27HC641R-35LC Part Data Attributes:
|
AT27HC641R-35LC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27HC641R-35LC
Atmel Corporation
UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | WQCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27HC641R-35LC
This table gives cross-reference parts and alternative options found for AT27HC641R-35LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27HC641R-35LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87515083X | 8KX8 UVPROM, 35ns, CQCC28, 0.300 INCH, WINDOWED, CERAMIC, LLCC-28 | STMicroelectronics | AT27HC641R-35LC vs 5962-87515083X |
5962-87515073A | 8KX8 UVPROM, 35ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | STMicroelectronics | AT27HC641R-35LC vs 5962-87515073A |
CY7C263-35QMB | UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, LCC-28 | Cypress Semiconductor | AT27HC641R-35LC vs CY7C263-35QMB |
5962-87515073X | UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | AT27HC641R-35LC vs 5962-87515073X |
5962-87515073C | UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Waferscale Integration Inc | AT27HC641R-35LC vs 5962-87515073C |
5962-87515083A | UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | AT27HC641R-35LC vs 5962-87515083A |
5962-87515073X | UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Waferscale Integration Inc | AT27HC641R-35LC vs 5962-87515073X |
5962-87515073X | 8KX8 UVPROM, 35ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | AT27HC641R-35LC vs 5962-87515073X |