Part Details for CY7C263-55WMB by Cypress Semiconductor
Overview of CY7C263-55WMB by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C263-55WMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C263-55WMB
|
Direct Components, Inc. | 18 |
|
RFQ |
Part Details for CY7C263-55WMB
CY7C263-55WMB CAD Models
CY7C263-55WMB Part Data Attributes:
|
CY7C263-55WMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C263-55WMB
Cypress Semiconductor
UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 55 ns | |
Additional Feature | POWER SWITCHED PROM | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C263-55WMB
This table gives cross-reference parts and alternative options found for CY7C263-55WMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C263-55WMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS57C49B-45DMB | UVPROM, 8KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | CY7C263-55WMB vs WS57C49B-45DMB |
TMS27C49-5JL | 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | CY7C263-55WMB vs TMS27C49-5JL |
X88C64D | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | CY7C263-55WMB vs X88C64D |
CY7C261-35WMB | UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C263-55WMB vs CY7C261-35WMB |
S63364C-P | MASK ROM, 8KX8, 120ns, CMOS, PDIP24 | Gould Ami | CY7C263-55WMB vs S63364C-P |
H1264B-55Y[PWRDOWN] | MASK ROM, 8KX8, 55ns, CMOS, CDIP24 | Hughes Aircraft | CY7C263-55WMB vs H1264B-55Y[PWRDOWN] |
27HC641-70/J | 8K X 8 UVPROM, 70 ns, CDIP24, WINDOWED, CERDIP-24 | Microchip Technology Inc | CY7C263-55WMB vs 27HC641-70/J |
WS57C49B-45D | UVPROM, 8KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | CY7C263-55WMB vs WS57C49B-45D |
AM27C49-35DC | UVPROM, 8KX8, 35ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | CY7C263-55WMB vs AM27C49-35DC |
PY26325WC | UVPROM, 8KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C263-55WMB vs PY26325WC |