Part Details for CY7C263-35QMB by Cypress Semiconductor
Overview of CY7C263-35QMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C263-35QMB
CY7C263-35QMB CAD Models
CY7C263-35QMB Part Data Attributes:
|
CY7C263-35QMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C263-35QMB
Cypress Semiconductor
UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | WINDOWED, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 35 ns | |
Additional Feature | POWER SWITCHED PROM | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C263-35QMB
This table gives cross-reference parts and alternative options found for CY7C263-35QMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C263-35QMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C49-35LC | UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | AMD | CY7C263-35QMB vs AM27C49-35LC |
5962-87515083A | UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | CY7C263-35QMB vs 5962-87515083A |
AM27C49-35LCB | UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | AMD | CY7C263-35QMB vs AM27C49-35LCB |
5962-87515073A | 8KX8 UVPROM, 35ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | STMicroelectronics | CY7C263-35QMB vs 5962-87515073A |
5962-87515073X | UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Waferscale Integration Inc | CY7C263-35QMB vs 5962-87515073X |
5962-87515073X | 8KX8 UVPROM, 35ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | CY7C263-35QMB vs 5962-87515073X |
AT27HC641R-35LC | UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | CY7C263-35QMB vs AT27HC641R-35LC |