Part Details for 5962-9080304MLX by QP Semiconductor
Overview of 5962-9080304MLX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-9080304MLX
5962-9080304MLX CAD Models
5962-9080304MLX Part Data Attributes:
|
5962-9080304MLX
QP Semiconductor
Buy Now
|
Compare Parts:
5962-9080304MLX
QP Semiconductor
OTP ROM, 8KX8, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9080304MLX
This table gives cross-reference parts and alternative options found for 5962-9080304MLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9080304MLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS57C49B-45DMB | UVPROM, 8KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | 5962-9080304MLX vs WS57C49B-45DMB |
TMS27C49-5JL | 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | 5962-9080304MLX vs TMS27C49-5JL |
X88C64D | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | 5962-9080304MLX vs X88C64D |
CY7C261-35WMB | UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | 5962-9080304MLX vs CY7C261-35WMB |
S63364C-P | MASK ROM, 8KX8, 120ns, CMOS, PDIP24 | Gould Ami | 5962-9080304MLX vs S63364C-P |
H1264B-55Y[PWRDOWN] | MASK ROM, 8KX8, 55ns, CMOS, CDIP24 | Hughes Aircraft | 5962-9080304MLX vs H1264B-55Y[PWRDOWN] |
27HC641-70/J | 8K X 8 UVPROM, 70 ns, CDIP24, WINDOWED, CERDIP-24 | Microchip Technology Inc | 5962-9080304MLX vs 27HC641-70/J |
WS57C49B-45D | UVPROM, 8KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | 5962-9080304MLX vs WS57C49B-45D |
AM27C49-35DC | UVPROM, 8KX8, 35ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | 5962-9080304MLX vs AM27C49-35DC |
PY26325WC | UVPROM, 8KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | 5962-9080304MLX vs PY26325WC |