Filter Your Search
1 - 1 of 1 results
|
AT27HC641R-35LC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 45 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.79 mm | 11.43 mm | 11.43 mm | ATMEL CORP | QLCC | WQCCN, LCC28,.45SQ | 28 | unknown | EAR99 | 8542.32.00.61 |