Part Details for 5962-87515073A by STMicroelectronics
Overview of 5962-87515073A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for 5962-87515073A
5962-87515073A CAD Models
5962-87515073A Part Data Attributes:
|
5962-87515073A
STMicroelectronics
Buy Now
|
Compare Parts:
5962-87515073A
STMicroelectronics
8KX8 UVPROM, 35ns, CQCC28, WINDOWED, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QLCC | |
Package Description | WQCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 35 ns | |
Additional Feature | POWER SWITCHED PROM | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8956 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-87515073A
This table gives cross-reference parts and alternative options found for 5962-87515073A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87515073A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C49-35LC | UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | AMD | 5962-87515073A vs AM27C49-35LC |
5962-87515083A | UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-87515073A vs 5962-87515083A |
AM27C49-35LCB | UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | AMD | 5962-87515073A vs AM27C49-35LCB |
5962-87515073X | UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Waferscale Integration Inc | 5962-87515073A vs 5962-87515073X |
5962-87515073X | 8KX8 UVPROM, 35ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | 5962-87515073A vs 5962-87515073X |
AT27HC641R-35LC | UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-87515073A vs AT27HC641R-35LC |