Part Details for 74F283PC by Fairchild Semiconductor Corporation
Overview of 74F283PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for 74F283PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 548 |
|
$1.6830 / $4.2075 | Buy Now |
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 1184 |
|
$0.8447 / $2.2524 | Buy Now |
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 200 |
|
$2.5946 / $4.2075 | Buy Now |
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 16 |
|
$3.0855 / $4.2075 | Buy Now |
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 8 |
|
$3.0855 / $4.2075 | Buy Now |
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 105 |
|
$7.7145 / $12.5100 | Buy Now |
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 3 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 231 |
|
$2.5946 / $4.2075 | Buy Now |
Part Details for 74F283PC
74F283PC CAD Models
74F283PC Part Data Attributes:
|
74F283PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F283PC
Fairchild Semiconductor Corporation
Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 74F283PC
This table gives cross-reference parts and alternative options found for 74F283PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F283PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F283PCQR | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 74F283PC vs 74F283PCQR |
M38510/34201BEA | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | Texas Instruments | 74F283PC vs M38510/34201BEA |
MC74F283ND | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC PACKAGE-16 | Motorola Mobility LLC | 74F283PC vs MC74F283ND |
SN54F283J | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | Texas Instruments | 74F283PC vs SN54F283J |
MC54F283JD | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 74F283PC vs MC54F283JD |
SN74F283N3 | 4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70 | Texas Instruments | 74F283PC vs SN74F283N3 |
54F283DMQB | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | National Semiconductor Corporation | 74F283PC vs 54F283DMQB |
M38510/34201BEX | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | e2v technologies | 74F283PC vs M38510/34201BEX |
74F283PC | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | 74F283PC vs 74F283PC |
SNJ54F283J | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | Texas Instruments | 74F283PC vs SNJ54F283J |