Part Details for 74AUP1G125GW by Nexperia
Overview of 74AUP1G125GW by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 74AUP1G125GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 3774 |
|
RFQ |
Part Details for 74AUP1G125GW
74AUP1G125GW CAD Models
74AUP1G125GW Part Data Attributes:
|
74AUP1G125GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G125GW
Nexperia
Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0014 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AUP1G125GW
This table gives cross-reference parts and alternative options found for 74AUP1G125GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G125GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G125DCKRG4 | Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G125GW vs 74AUP1G125DCKRG4 |
74AUP1G125GW,125 | 74AUP1G125 - Low-power buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74AUP1G125GW vs 74AUP1G125GW,125 |
NC7SP125P5X | TinyLogic ULP Buffer with 3-STATE Output, 3000-REEL | onsemi | 74AUP1G125GW vs NC7SP125P5X |
SN74AUP1G125DCKR | Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G125GW vs SN74AUP1G125DCKR |
SN74AUP1G125DCK | AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Texas Instruments | 74AUP1G125GW vs SN74AUP1G125DCK |