-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic ULP Buffer with 3-STATE Output, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H0688
|
Newark | Inverting Buffer, Sc-70-5, Full Reel, Logic Family/Base Number:-, Logic Device Type:Buffer, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Ic Family:Nc7S, Logic Ic Base Number:- Rohs Compliant: Yes |Onsemi NC7SP125P5X Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1420 / $0.1500 | Buy Now |
DISTI #
55R1148
|
Newark | Inverting Buffer, Sc-70-5, Logic Family/Base Number:-, Logic Device Type:Buffer, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Ic Family:Nc7S, Logic Ic Base Number:- Rohs Compliant: Yes |Onsemi NC7SP125P5X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12000 |
|
$0.1760 / $0.4930 | Buy Now |
DISTI #
27AC9958
|
Newark | Ulp Buffer 3-State Output Rohs Compliant: Yes |Onsemi NC7SP125P5X Min Qty: 3091 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 | Buy Now |
DISTI #
NC7SP125P5XCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V SC70-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63154 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
NC7SP125P5X
|
Avnet Americas | Buffer 1-CH Non-Inverting 3-ST-OUT 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7SP125P5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0728 / $0.0869 | Buy Now |
DISTI #
NC7SP125P5X
|
Avnet Americas | Buffer 1-CH Non-Inverting 3-ST-OUT 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7SP125P5X) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0728 / $0.0869 | Buy Now |
DISTI #
NC7SP125P5X
|
Avnet Americas | Buffer 1-CH Non-Inverting 3-ST-OUT 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7SP125P5X) RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
29H0688
|
Avnet Americas | Buffer 1-CH Non-Inverting 3-ST-OUT 5-Pin SC-88A T/R - Tape and Reel (Alt: 29H0688) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 5 Days Container: Reel | 6000 Partner Stock |
|
$0.1430 / $0.1600 | Buy Now |
DISTI #
55R1148
|
Avnet Americas | Buffer 1-CH Non-Inverting 3-ST-OUT 5-Pin SC-88A T/R - Product that comes on tape, but is not reeled (Alt: 55R1148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 5 Days Container: Ammo Pack | 12000 Partner Stock |
|
$0.2480 / $0.4940 | Buy Now |
DISTI #
512-NC7SP125P5X
|
Mouser Electronics | Buffers & Line Drivers Buffer 3-STATE Output RoHS: Compliant | 52360 |
|
$0.1060 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SP125P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SP125P5X
onsemi
TinyLogic ULP Buffer with 3-STATE Output, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 51.1 ns | |
Propagation Delay (tpd) | 51.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7SP125P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP125P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G125GW,125 | 74AUP1G125 - Low-power buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | NC7SP125P5X vs 74AUP1G125GW,125 |
74AUP1G125GW | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | NC7SP125P5X vs 74AUP1G125GW |
SN74AUP1G125DCK | AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Texas Instruments | NC7SP125P5X vs SN74AUP1G125DCK |
74AUP1G125DCKRG4 | Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | NC7SP125P5X vs 74AUP1G125DCKRG4 |
74AUP1G125DCKTG4 | AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | NC7SP125P5X vs 74AUP1G125DCKTG4 |