-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9240
|
Newark | Ic, Bus Buffer Gate, Sgl, 3St, Sc70-5, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Aup1G125, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G125DCKR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3730 / $0.4900 | Buy Now |
DISTI #
296-21012-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11535 In Stock |
|
$0.1063 / $0.4800 | Buy Now |
DISTI #
595-SN74AUP1G125DCKR
|
Mouser Electronics | Buffers & Line Drivers Lo-Pwr Single Bus Buffer Gate RoHS: Compliant | 44844 |
|
$0.1260 / $0.4300 | Buy Now |
|
Bristol Electronics | 374 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, AUP/ULP/V SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO5 | 299 |
|
$0.2835 / $0.9450 | Buy Now |
|
Ameya Holding Limited | Single Buffer Gate 3 State SN74AUP1G125DCK | 52144 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.7500 / $1.1500 | Buy Now |
|
LCSC | 1 4mA 0.8V3.6V 4mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS | 29855 |
|
$0.1096 / $0.2921 | Buy Now |
|
Sense Electronic Company Limited | SC70-5 | 1699 |
|
RFQ | |
|
Win Source Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R / IC BUS BUFFER TRI-ST SC70-5 | 1534380 |
|
$0.1210 / $0.1810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G125DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G125DCKR
Texas Instruments
Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 21.4 ns | |
Propagation Delay (tpd) | 21.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G125DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G125DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G125GW,125 | 74AUP1G125 - Low-power buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | SN74AUP1G125DCKR vs 74AUP1G125GW,125 |
74AUP1G125GW | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | SN74AUP1G125DCKR vs 74AUP1G125GW |
NC7SP125P5X | TinyLogic ULP Buffer with 3-STATE Output, 3000-REEL | onsemi | SN74AUP1G125DCKR vs NC7SP125P5X |
SN74AUP1G125DCK | AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Texas Instruments | SN74AUP1G125DCKR vs SN74AUP1G125DCK |
74AUP1G125DCKRG4 | Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G125DCKR vs 74AUP1G125DCKRG4 |
74AUP1G125DCKTG4 | AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUP1G125DCKR vs 74AUP1G125DCKTG4 |