74AUP1G125GW vs 74AUP1G126GM feature comparison

74AUP1G125GW Nexperia

Buy Now Datasheet

74AUP1G126GM Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description TSSOP-5 VSON,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Nexperia
Control Type ENABLE LOW ENABLE HIGH
Count Direction UNIDIRECTIONAL UNIDIRECTIONAL
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-G5 R-PDSO-N6
JESD-609 Code e3 e4
Length 2.05 mm 1.45 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Equivalence Code TSSOP5,.08 SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.0014 mA 0.0014 mA
Propagation Delay (tpd) 24 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1 mm
Base Number Matches 6 4

Compare 74AUP1G125GW with alternatives

Compare 74AUP1G126GM with alternatives