Part Details for 74AUP1G126FW5-7 by Diodes Incorporated
Overview of 74AUP1G126FW5-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G126FW5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G126FW5-7DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6DFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4900 In Stock |
|
$0.0977 / $0.4200 | Buy Now |
DISTI #
74AUP1G126FW5-7
|
Avnet Americas | LOGIC AUP 1 GATE X1-DFN1010-6 T&R 5K - Tape and Reel (Alt: 74AUP1G126FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0274 / $0.0324 | Buy Now |
DISTI #
621-74AUP1G126FW5-7
|
Mouser Electronics | Buffers & Line Drivers Single Buffer Gate 3-state Output RoHS: Compliant | 0 |
|
$0.1080 / $0.4500 | Order Now |
|
Bristol Electronics | 3999 |
|
RFQ | ||
|
Quest Components | 3199 |
|
$0.1728 / $0.8640 | Buy Now | |
DISTI #
74AUP1G126FW5-7
|
Avnet Americas | LOGIC AUP 1 GATE X1-DFN1010-6 T&R 5K - Tape and Reel (Alt: 74AUP1G126FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0274 / $0.0324 | Buy Now |
|
Chip1Cloud | IC BUFF NON-INVERT 3.6V 6DFN | 5700 |
|
RFQ | |
|
LCSC | 1 4mA 0.8V3.6V 4mA 1 X1-DFN1010-6 Buffer/Driver/Transceiver ROHS | 100 |
|
$0.0424 / $0.0446 | Buy Now |