Part Details for 74AUP1G125FW5-7 by Diodes Incorporated
Overview of 74AUP1G125FW5-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G125FW5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G125FW5-7DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0977 / $0.4400 | Buy Now |
DISTI #
74AUP1G125FW5-7
|
Avnet Americas | LOGIC AUP 1 GATE X1-DFN1010-6 T&R 5K - Tape and Reel (Alt: 74AUP1G125FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 330000 Factory Stock |
|
$0.0274 / $0.0324 | Buy Now |
DISTI #
621-74AUP1G125FW5-7
|
Mouser Electronics | Buffers & Line Drivers Single Buffer Gate 3-state Output RoHS: Compliant | 3671 |
|
$0.1080 / $0.4400 | Buy Now |
DISTI #
V36:1790_06684446
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin X1-DFN T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2240 | Americas - 45000 |
|
$0.0538 / $0.0622 | Buy Now |
DISTI #
74AUP1G125FW5-7
|
Avnet Americas | LOGIC AUP 1 GATE X1-DFN1010-6 T&R 5K - Tape and Reel (Alt: 74AUP1G125FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 330000 Factory Stock |
|
$0.0274 / $0.0324 | Buy Now |
DISTI #
74AUP1G125FW5-7
|
TME | IC: digital, buffer,bus driver,non-inverting, Ch: 1, CMOS, SMD Min Qty: 10 | 0 |
|
$0.0397 / $0.0813 | RFQ |
DISTI #
74AUP1G125FW5-7
|
Avnet Silica | LOGIC AUP 1 GATE X1-DFN1010-6 T&R 5K (Alt: 74AUP1G125FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 1 4mA 0.8V3.6V 4mA 1 X1-DFN1010-6 Buffer/Driver/Transceiver ROHS | 95 |
|
$0.0424 / $0.0446 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0425 / $0.0457 | Buy Now |