-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74AUP1G125DCKRG4
|
Mouser Electronics | Buffers & Line Drivers Lo-Pwr Single Bus Buffer Gate RoHS: Compliant | 19852 |
|
$0.1380 / $0.4900 | Buy Now |
|
Ameya Holding Limited | IC BUS BUFF TRI-ST NON-INV SC705 | 575845 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G125DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AUP1G125DCKRG4
Texas Instruments
Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 21.4 ns | |
Propagation Delay (tpd) | 21.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G125DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G125DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G125DCKR | Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G125DCKRG4 vs SN74AUP1G125DCKR |
SN74AUP1G125DCK | AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Texas Instruments | 74AUP1G125DCKRG4 vs SN74AUP1G125DCK |
74AUP1G125GW-Q100H | 74AUP1G125-Q100 - Low-power buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74AUP1G125DCKRG4 vs 74AUP1G125GW-Q100H |
SN74AUP1G125DCKT | Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G125DCKRG4 vs SN74AUP1G125DCKT |
74AUP1G125GW,125 | 74AUP1G125 - Low-power buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74AUP1G125DCKRG4 vs 74AUP1G125GW,125 |