Part Details for 5962-9164001MEA by Texas Instruments
Overview of 5962-9164001MEA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9164001MEA | Texas Instruments | CMOS Quad Differential Line Receivers 16-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9164001MEA
5962-9164001MEA CAD Models
5962-9164001MEA Part Data Attributes
|
5962-9164001MEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9164001MEA
Texas Instruments
CMOS Quad Differential Line Receivers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9164001MEA
This table gives cross-reference parts and alternative options found for 5962-9164001MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9164001MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS96F173MJ | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9164001MEA vs DS96F173MJ |
DS96F173MJ/883 | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9164001MEA vs DS96F173MJ/883 |
MC26C32P | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 5962-9164001MEA vs MC26C32P |
DS26C32CN | LINE RECEIVER, PDIP16, DIP-16 | Texas Instruments | 5962-9164001MEA vs DS26C32CN |
DS26C32ATJ | LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9164001MEA vs DS26C32ATJ |
HS1-26C32RH-8 | LINE RECEIVER, CDIP16 | Intersil Corporation | 5962-9164001MEA vs HS1-26C32RH-8 |
DS96F173CJ | IC LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9164001MEA vs DS96F173CJ |
AM26C32INE4 | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | 5962-9164001MEA vs AM26C32INE4 |
DS26C32ATN | IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9164001MEA vs DS26C32ATN |
5962R9568901TEC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | Renesas Electronics Corporation | 5962-9164001MEA vs 5962R9568901TEC |