5962-9164001MEA vs DS96F173CJ feature comparison

5962-9164001MEA Texas Instruments

Buy Now Datasheet

DS96F173CJ National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG_MAX
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030 EIA-422-A; EIA-423-A; EIA-485
JESD-30 Code R-CDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.94 mm 19.43 mm
Moisture Sensitivity Level 1
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Receive Delay-Max 35 ns 22 ns
Receiver Number of Bits 4 4
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 23 mA 50 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount NO NO
Technology CMOS BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Output Characteristics 3-STATE
Output Low Current-Max 0.016 A
Output Polarity TRUE

Compare 5962-9164001MEA with alternatives

Compare DS96F173CJ with alternatives