-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad LVDS receiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN65LVDS3486DG4
|
Mouser Electronics | LVDS Interface IC 4Chl Rec RoHS: Compliant | 67 |
|
$2.0400 / $4.0800 | Buy Now |
DISTI #
86022958
|
Verical | LVDS Receiver 100Mbps 16-Pin SOIC Tube RoHS: Compliant Min Qty: 151 Package Multiple: 1 Date Code: 1201 | Americas - 200 |
|
$2.2500 / $2.4875 | Buy Now |
|
Rochester Electronics | SN65LVDS3486 Quad LVDS Receiver RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$1.8000 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS3486DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS3486DG4
Texas Instruments
Quad LVDS receiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS3486DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS3486DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDS32BDR | Texas Instruments | $2.1392 | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | SN65LVDS3486DG4 vs SN65LVDS32BDR |
SN65LVDS3486DR | Texas Instruments | $1.7204 | Quad LVDS receiver 16-SOIC -40 to 85 | SN65LVDS3486DG4 vs SN65LVDS3486DR |
SN65LVDS3486BDR | Texas Instruments | $2.7682 | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | SN65LVDS3486DG4 vs SN65LVDS3486BDR |
SN65LVDS3486BD | Texas Instruments | $3.2953 | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | SN65LVDS3486DG4 vs SN65LVDS3486BD |
SN65LVDS32BD | Texas Instruments | $2.3631 | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | SN65LVDS3486DG4 vs SN65LVDS32BD |