There are no models available for this part yet.
Overview of DS26C32ATN by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS26C32ATN by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 241 |
|
RFQ | ||||
Bristol Electronics | 12 |
|
RFQ | ||||
Bristol Electronics | 12 |
|
RFQ | ||||
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, DIP | 182 |
|
$1.7205 / $3.7200 | Buy Now | ||
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, DIP | 9 |
|
$5.5000 / $7.5000 | Buy Now | ||
ComSIT USA | CMOS QUAD DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 RoHS: Not Compliant | Europe - 175 |
|
RFQ | |||
NexGen Digital | 4 |
|
RFQ | ||||
Chip 1 Exchange | INSTOCK | 202 |
|
RFQ | |||
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$3.5000 / $5.3800 | Buy Now | ||
Perfect Parts Corporation | 2524 |
|
RFQ |
CAD Models for DS26C32ATN by National Semiconductor Corporation
Part Data Attributes for DS26C32ATN by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-422; EIA-423; FED STD 1020; FED STD 1030
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.304 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.006 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
30 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.62 mm
|
Alternate Parts for DS26C32ATN
This table gives cross-reference parts and alternative options found for DS26C32ATN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C32ATN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9568901QEC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | Renesas Electronics Corporation | DS26C32ATN vs 5962F9568901QEC |
SN75ALS173NE4 | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | DS26C32ATN vs SN75ALS173NE4 |
DS26C32ATN/NOPB | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DS26C32ATN vs DS26C32ATN/NOPB |
5962R9568901TEC | QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | DS26C32ATN vs 5962R9568901TEC |
DS96F173MJ-SMD | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26C32ATN vs DS96F173MJ-SMD |
HS1-26C32RH-Q | Radiation Hardened Quad Differential Line Receiver, SBDIP, /Tube | Renesas Electronics Corporation | DS26C32ATN vs HS1-26C32RH-Q |
5962-9164001QEX | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS26C32ATN vs 5962-9164001QEX |
HS1-26C32RH-T | QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | DS26C32ATN vs HS1-26C32RH-T |
SN75ALS173N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | DS26C32ATN vs SN75ALS173N |
DS96F173MJ/883 | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26C32ATN vs DS96F173MJ/883 |
Related Parts for DS26C32ATN
-
ADUC831BSZMicrocontrollers
-
DS26C31TNLine Driver or Receivers
-
PB58Other Analog ICs
-
AD9235BRUZ-40Analog to Digital Converters
-
LMZ10505TZE-ADJSwitching Regulator or Controllers
-
TLC274CNOperational Amplifiers
-
DAC8831ICDDigital to Analog Converters
-
VNQ660SPPeripheral Drivers
-
TPS3808G01DBVTPower Management Circuits