Part Details for AM26LS32AMJ883B by Texas Instruments
Overview of AM26LS32AMJ883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LS32AMJ883B
AM26LS32AMJ883B CAD Models
AM26LS32AMJ883B Part Data Attributes
|
AM26LS32AMJ883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS32AMJ883B
Texas Instruments
QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM26LS32AMJ883B
This table gives cross-reference parts and alternative options found for AM26LS32AMJ883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32AMJ883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM26LS32ACN-10 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDIP16 | AM26LS32AMJ883B vs AM26LS32ACN-10 |
AM26LS32ACN-00 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDIP16 | AM26LS32AMJ883B vs AM26LS32ACN-00 |
5962-7802003MEX | Philips Semiconductors | Check for Price | QUAD LINE RECEIVER, CDIP16 | AM26LS32AMJ883B vs 5962-7802003MEX |
AM26LS32AMJ | Texas Instruments | Check for Price | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | AM26LS32AMJ883B vs AM26LS32AMJ |
5962-7802003MEX | NXP Semiconductors | Check for Price | IC QUAD LINE RECEIVER, CDIP16, Line Driver or Receiver | AM26LS32AMJ883B vs 5962-7802003MEX |
AM26LS32AIN | Texas Instruments | $0.5746 | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | AM26LS32AMJ883B vs AM26LS32AIN |
DS26LS32ACN | Texas Instruments | Check for Price | Quad Differential Line Receivers 16-PDIP 0 to 70 | AM26LS32AMJ883B vs DS26LS32ACN |
7802003EA | Texas Instruments | Check for Price | QUAD LINE RECEIVER, CDIP16 | AM26LS32AMJ883B vs 7802003EA |
AM26LS32ACN | Texas Instruments | $0.7667 | Quadruple Differential Line Receivers 16-PDIP 0 to 70 | AM26LS32AMJ883B vs AM26LS32ACN |