Part Details for DS90C031E-MIL by Texas Instruments
Overview of DS90C031E-MIL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for DS90C031E-MIL
DS90C031E-MIL CAD Models
DS90C031E-MIL Part Data Attributes
|
DS90C031E-MIL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C031E-MIL
Texas Instruments
QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644; IEEE 1596.3 | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 5 ns | |
Width | 8.89 mm |
Alternate Parts for DS90C031E-MIL
This table gives cross-reference parts and alternative options found for DS90C031E-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C031E-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55173FK | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | DS90C031E-MIL vs SN55173FK |
DS90C032MWC | QUAD LINE RECEIVER, UUC, WAFER | Texas Instruments | DS90C031E-MIL vs DS90C032MWC |
AM26LS31CDE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | DS90C031E-MIL vs AM26LS31CDE4 |
AM26LS31MFKB | Quadruple Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | DS90C031E-MIL vs AM26LS31MFKB |
SN75175D | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO16, PLASTIC, SOP-16 | Motorola Semiconductor Products | DS90C031E-MIL vs SN75175D |
AM26C31CDBRG4 | Quadruple differential line driver 16-SSOP 0 to 70 | Texas Instruments | DS90C031E-MIL vs AM26C31CDBRG4 |
AM26C32QN | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DS90C031E-MIL vs AM26C32QN |
AM26LS32AINE4 | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | DS90C031E-MIL vs AM26LS32AINE4 |
LTC488CN#TRPBF | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | DS90C031E-MIL vs LTC488CN#TRPBF |
MAX3043EWE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DS90C031E-MIL vs MAX3043EWE |