Part Details for 5962-8946201MUA by Motorola Mobility LLC
Overview of 5962-8946201MUA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8946201MUA
5962-8946201MUA CAD Models
5962-8946201MUA Part Data Attributes
|
5962-8946201MUA
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-8946201MUA
Motorola Mobility LLC
16-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,10X10 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Speed | 8 MHz | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8946201MUA
This table gives cross-reference parts and alternative options found for 5962-8946201MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946201MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSX68C000VRB/C8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946201MUA vs TSX68C000VRB/C8A |
TSX68C000VR18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946201MUA vs TSX68C000VR18A |
TS68C000MR8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946201MUA vs TS68C000MR8A |
TS68C000VR1B/C8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946201MUA vs TS68C000VR1B/C8A |
MC68HC001RC8 | Microprocessor, 32-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | 5962-8946201MUA vs MC68HC001RC8 |
TSX68C000MR18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946201MUA vs TSX68C000MR18A |
TS68C000MR1B/C8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946201MUA vs TS68C000MR1B/C8A |
TS68C000VR18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946201MUA vs TS68C000VR18A |
TSX68C000MR8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | 5962-8946201MUA vs TSX68C000MR8A |
MC68HC001IRC8 | Microprocessor, 32-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | 5962-8946201MUA vs MC68HC001IRC8 |