5962-8946201MUA
vs
MC68HC000RC20
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
PGA
PGA
Package Description
PGA, PGA68,10X10
PGA,
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
23
23
Bit Size
16
32
Boundary Scan
NO
NO
Clock Frequency-Max
8 MHz
20 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
JESD-609 Code
e0
Low Power Mode
NO
NO
Number of Terminals
68
68
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA68,10X10
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Speed
8 MHz
20 MHz
Supply Current-Max
42 mA
70 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Length
26.92 mm
Number of DMA Channels
Number of External Interrupts
7
Number of Serial I/Os
On Chip Data RAM Width
RAM (words)
0
Seated Height-Max
5.16 mm
Width
26.92 mm
Compare 5962-8946201MUA with alternatives
Compare MC68HC000RC20 with alternatives