Part Details for TS68C000MR1B/C8A by Teledyne e2v
Overview of TS68C000MR1B/C8A by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68C000MR1B/C8A
TS68C000MR1B/C8A CAD Models
TS68C000MR1B/C8A Part Data Attributes
|
TS68C000MR1B/C8A
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TS68C000MR1B/C8A
Teledyne e2v
Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,10X10 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
Length | 26.92 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.184 mm | |
Speed | 8 MHz | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68C000MR1B/C8A
This table gives cross-reference parts and alternative options found for TS68C000MR1B/C8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68C000MR1B/C8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC001IRC8 | 32-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | TS68C000MR1B/C8A vs MC68HC001IRC8 |
TS68C000MRB/C8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TS68C000MR1B/C8A vs TS68C000MRB/C8A |
TSX68C000VR18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TS68C000MR1B/C8A vs TSX68C000VR18A |
TS68C000MR18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TS68C000MR1B/C8A vs TS68C000MR18A |
TS68C000VR8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TS68C000MR1B/C8A vs TS68C000VR8A |
TS68C000VR18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TS68C000MR1B/C8A vs TS68C000VR18A |
MC68HC001CRC8 | 32-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | TS68C000MR1B/C8A vs MC68HC001CRC8 |
TS68C000VR1B/C8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TS68C000MR1B/C8A vs TS68C000VR1B/C8A |
TSX68C000VRB/C8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TS68C000MR1B/C8A vs TSX68C000VRB/C8A |
TSX68C000MR18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TS68C000MR1B/C8A vs TSX68C000MR18A |