Part Details for TSX68C000VRB/C8A by Teledyne e2v
Overview of TSX68C000VRB/C8A by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TSX68C000VRB/C8A
TSX68C000VRB/C8A CAD Models
TSX68C000VRB/C8A Part Data Attributes
|
TSX68C000VRB/C8A
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TSX68C000VRB/C8A
Teledyne e2v
Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
Length | 26.92 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.82 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TSX68C000VRB/C8A
This table gives cross-reference parts and alternative options found for TSX68C000VRB/C8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX68C000VRB/C8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSX68C000VR18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TSX68C000VRB/C8A vs TSX68C000VR18A |
TS68C000MR8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TSX68C000VRB/C8A vs TS68C000MR8A |
TS68C000VR1B/C8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TSX68C000VRB/C8A vs TS68C000VR1B/C8A |
MC68HC001RC8 | Microprocessor, 32-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | TSX68C000VRB/C8A vs MC68HC001RC8 |
TSX68C000MR18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TSX68C000VRB/C8A vs TSX68C000MR18A |
TS68C000MR1B/C8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TSX68C000VRB/C8A vs TS68C000MR1B/C8A |
5962-8946201MUA | 16-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | TSX68C000VRB/C8A vs 5962-8946201MUA |
TS68C000VR18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TSX68C000VRB/C8A vs TS68C000VR18A |
TSX68C000MR8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | TSX68C000VRB/C8A vs TSX68C000MR8A |
MC68HC001IRC8 | Microprocessor, 32-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | TSX68C000VRB/C8A vs MC68HC001IRC8 |