Part Details for PACE1757ME-30PGMB by Pyramid Semiconductor Corporation
Overview of PACE1757ME-30PGMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PACE1757ME-30PGMB
PACE1757ME-30PGMB CAD Models
PACE1757ME-30PGMB Part Data Attributes
|
PACE1757ME-30PGMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PACE1757ME-30PGMB
Pyramid Semiconductor Corporation
Microprocessor, 16-Bit, 30MHz, CMOS, CPGA68, PGA-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
Length | 28.5623 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 8 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.572 mm | |
Speed | 30 MHz | |
Supply Current-Max | 310 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 28.5623 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for PACE1757ME-30PGMB
This table gives cross-reference parts and alternative options found for PACE1757ME-30PGMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PACE1757ME-30PGMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1750A-30PGMB | Microprocessor, 16-Bit, 30MHz, CMOS, CPGA68, PGA-68 | Pyramid Semiconductor Corporation | PACE1757ME-30PGMB vs P1750A-30PGMB |
5962-8766506ZB | Microprocessor, 16-Bit, 30MHz, CMOS, CPGA68, PGA-68 | Pyramid Semiconductor Corporation | PACE1757ME-30PGMB vs 5962-8766506ZB |
5962-8766506ZA | Microprocessor, 16-Bit, 30MHz, CMOS, CPGA68, PGA-68 | Pyramid Semiconductor Corporation | PACE1757ME-30PGMB vs 5962-8766506ZA |