Filter Your Search
1 - 6 of 6 results
|
5962-8946201MUA
Atmel Corporation
|
Check for Price | No | Transferred | 16 | 8 MHz | 16 | 23 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 42 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) - hot dipped | PIN/PEG | 2.54 mm | PERPENDICULAR | ATMEL CORP | PGA | PGA, PGA68,10X10 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
5962-8946201MUA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 | 8 MHz | 16 | 23 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 42 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA INC | PGA, PGA68,10X10 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||
|
5962-8946201MUA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 5 V | 42 mA | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | PGA, PGA68,10X10 | unknown | |||||||||||||||
|
5962-8946201MUA
Teledyne e2v
|
Check for Price | Transferred | 16 | 8 MHz | 16 | 23 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | PERPENDICULAR | ATMEL GRENOBLE | PGA | PGA, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||
|
5962-8946201MUA
Thales Components Corp
|
Check for Price | Contact Manufacturer | 16 | 8 MHz | 16 | 23 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | PERPENDICULAR | THALES COMPONENTS CORP | PGA | PGA, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||
|
5962-8946201MUA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 8 MHz | 16 | 23 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 42 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA INC | PGA | PGA, PGA68,10X10 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 |