5962-8946201MUA vs PACE1757ME-20PGMB feature comparison

5962-8946201MUA Motorola Mobility LLC

Buy Now

PACE1757ME-20PGMB Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC PYRAMID SEMICONDUCTOR CORP
Part Package Code PGA PGA
Package Description PGA, PGA68,10X10
Pin Count 68 68
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 23 16
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 20 MHz
External Data Bus Width 16 16
Format FIXED POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e0
Low Power Mode NO YES
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,10X10
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Speed 8 MHz 20 MHz
Supply Current-Max 42 mA 280 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Length 28.5623 mm
Number of DMA Channels
Number of External Interrupts 8
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0
Seated Height-Max 4.572 mm
Width 28.5623 mm

Compare 5962-8946201MUA with alternatives

Compare PACE1757ME-20PGMB with alternatives