Part Details for 5962-8875701EA by Texas Instruments
Overview of 5962-8875701EA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5962-8875701EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD54HCT4046A High Speed CMOS Logic Phase-Locked-Loop with VCO - Dual marked (CD54HCT4046AF3A) RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$32.7800 / $38.5600 | Buy Now |
Part Details for 5962-8875701EA
5962-8875701EA CAD Models
5962-8875701EA Part Data Attributes:
|
5962-8875701EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8875701EA
Texas Instruments
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8875701EA
This table gives cross-reference parts and alternative options found for 5962-8875701EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8875701EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4046AN,112 | DIP 16-Pin | Nexperia | 5962-8875701EA vs 74HCT4046AN,112 |
5962-8875701EA | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | 5962-8875701EA vs 5962-8875701EA |
CD54HCT4046AF | PHASE LOCKED LOOP, CDIP16 | Rochester Electronics LLC | 5962-8875701EA vs CD54HCT4046AF |
5962-8875701EX | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | 5962-8875701EA vs 5962-8875701EX |
CD54HCT4046AF3A | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125 | Texas Instruments | 5962-8875701EA vs CD54HCT4046AF3A |
74HCT4046AN,112 | 74HC(T)4046A - Phase-locked-loop with VCO DIP 16-Pin | NXP Semiconductors | 5962-8875701EA vs 74HCT4046AN,112 |
CD54HCT4046AF3A | PHASE LOCKED LOOP, CDIP16 | Rochester Electronics LLC | 5962-8875701EA vs CD54HCT4046AF3A |
CD54HCT4046AF | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | 5962-8875701EA vs CD54HCT4046AF |
CD54HCT4046AF/3A | PHASE LOCKED LOOP, CDIP16 | Rochester Electronics LLC | 5962-8875701EA vs CD54HCT4046AF/3A |
CD74HCT4046AEE4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125 | Texas Instruments | 5962-8875701EA vs CD74HCT4046AEE4 |