Part Details for CD54HCT4046AF3A by Rochester Electronics LLC
Overview of CD54HCT4046AF3A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HCT4046AF3A
CD54HCT4046AF3A CAD Models
CD54HCT4046AF3A Part Data Attributes
|
CD54HCT4046AF3A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD54HCT4046AF3A
Rochester Electronics LLC
PHASE LOCKED LOOP, CDIP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT4046AF3A
This table gives cross-reference parts and alternative options found for CD54HCT4046AF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT4046AF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT4046AF | PHASE LOCKED LOOP, CDIP16 | Rochester Electronics LLC | CD54HCT4046AF3A vs CD54HCT4046AF |
CD54HCT4046AF3A | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125 | Texas Instruments | CD54HCT4046AF3A vs CD54HCT4046AF3A |
5962-8875701EX | PHASE LOCKED LOOP, CDIP16, CERDIP-16 | Texas Instruments | CD54HCT4046AF3A vs 5962-8875701EX |
CD74HCT4046AE | PHASE LOCKED LOOP, PDIP16 | Rochester Electronics LLC | CD54HCT4046AF3A vs CD74HCT4046AE |
CD74HCT4046AEE4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125 | Texas Instruments | CD54HCT4046AF3A vs CD74HCT4046AEE4 |
74HCT4046AN,112 | 74HC(T)4046A - Phase-locked-loop with VCO DIP 16-Pin | NXP Semiconductors | CD54HCT4046AF3A vs 74HCT4046AN,112 |
CD54HCT4046AF | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD54HCT4046AF3A vs CD54HCT4046AF |
CD54HCT4046AF/3A | PHASE LOCKED LOOP, CDIP16 | Rochester Electronics LLC | CD54HCT4046AF3A vs CD54HCT4046AF/3A |
CD74HCT4046AE | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125 | Texas Instruments | CD54HCT4046AF3A vs CD74HCT4046AE |